
* Images are for reference only
HYCW98-SD29-294B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW98-SD29-294B
- JLCPCB Part #
- C52034193
- Package
- SMD
- Description
- -20℃~+60℃ 10V 2.94mm Connector and Ejector Push-Pull Standard SD Card Yes SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.1693
10+
$0.9717
30+
$0.8641
100+
$0.7420
500+
$0.6874
1000+
$0.6634
Related Products
Welcome back, may I help you?