
* Images are for reference only
HYCW623-USBC24-115B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW623-USBC24-115B
- JLCPCB Part #
- C54525164
- Package
- SMD
- Description
- -55℃~+85℃ 1 10,000 cycles 100V 11.5mm 24P 5A Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
10+
$0.2630
30+
$0.2581
100+
$0.2549
Related Products
Welcome back, may I help you?