
* Images are for reference only
HYCW60M-BTB2X25-047B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW60M-BTB2X25-047B
- JLCPCB Part #
- C53058949
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 0.6mm 2 30V 50P 7A Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2218
50+
$0.1728
150+
$0.1518
500+
$0.1257
2500+
$0.1139
5000+
$0.1070
Related Products
Welcome back, may I help you?