
* Images are for reference only
HYCW638-USBC16-650B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW638-USBC16-650B
- JLCPCB Part #
- C53185061
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 16P 5A 6.5mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0707
150+
$0.0613
1000+
$0.0544
2000+
$0.0488
5000+
$0.0461
Related Products