
* Images are for reference only
WF-ZH1.5-6PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-ZH1.5-6PZZ
- JLCPCB Part #
- C53121286
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x6P 250V 2A 6 6P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0344
300+
$0.0300
1000+
$0.0266
5000+
$0.0241
10000+
$0.0226
Related Products
Welcome back, may I help you?