
* Images are for reference only
WF-MX1.25-3PWZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-MX1.25-3PWZ
- JLCPCB Part #
- C53121268
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.3mm 3P 4.6mm Brass PA66 Right Angle Tin 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1694
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1690
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
200+
$0.0165
600+
$0.0139
2000+
$0.0124
10000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?