
* Images are for reference only
W420121K-24PW2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W420121K-24PW2123
- JLCPCB Part #
- C42382619
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12 12.9mm 2 24P 250V 2x12P 4.2mm 4.2mm 51.6mm 5A 9.65mm Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 549
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 549
In-stock Item Pricing
Qty Unit Price
1+
$0.4706
10+
$0.4174
30+
$0.3916
100+
$0.3658
500+
$0.3497
1000+
$0.3416
Related Products
Welcome back, may I help you?