
* Images are for reference only
W254110K-5PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W254110K-5PR2123
- JLCPCB Part #
- C47665807
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.37mm 7.17mm Copper alloy PA66 Red Right Angle Tin UL94V-2 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
100+
$0.0361
300+
$0.0309
1000+
$0.0272
5000+
$0.0242
10000+
$0.0226
Related Products