This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W396111K-5PY2123

Extended
Manufacturer
HMTCONN
MFR.Part #
W396111K-5PY2123
JLCPCB Part #
C47665826
Package
Plugin,P=3.96mm
Description
-25℃~+85℃ 1 10.1mm 19.8mm 1x5P 250V 3.96mm 3A 5 5P 7.9mm Brass PA66 Through Hole UL94V-0 VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 445

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 445

In-stock Item Pricing

Qty Unit Price
1+ $0.1041
50+ $0.0813
150+ $0.0698
500+ $0.0611
2500+ $0.0542
5000+ $0.0508

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons