
* Images are for reference only
FPC1.0-WSX11-4P211-H25
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- FPC1.0-WSX11-4P211-H25
- JLCPCB Part #
- C42407896
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.5mm 4P Bottom Contact Copper alloy Gold Slide Lock Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3991
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3988
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
50+
$0.0674
150+
$0.0627
1500+
$0.0593
3000+
$0.0564
4500+
$0.0550
Related Products
Welcome back, may I help you?