
* Images are for reference only
W396110K-6PY2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-6PY2123
- JLCPCB Part #
- C47665827
- Package
- Push-Pull,P=3.96mm
- Description
- -45℃~+85℃ 1 10mm 1x4P 200V 2A 3.96mm 4 4.75mm 4P 6mm Copper alloy PA66 PH Through Hole Tin UL94V-2 Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0191
600+
$0.0158
2000+
$0.0139
10000+
$0.0122
20000+
$0.0113
Related Products
Welcome back, may I help you?