
* Images are for reference only
W396110K-14PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-14PY2113
- JLCPCB Part #
- C42382606
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 3.96mm 3A 55.44mm 8.6mm Brass PA66 Right Angle UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2867
50+
$0.2251
300+
$0.1987
600+
$0.1658
2400+
$0.1512
5100+
$0.1423
Related Products
Welcome back, may I help you?