
* Images are for reference only
W300121KC-24PB2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W300121KC-24PB2123
- JLCPCB Part #
- C42382567
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 10mm 12 2 24P 2x12P 39mm 3mm 3mm 5A 600V 8.8mm Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.4236
10+
$0.3334
30+
$0.2948
200+
$0.2449
400+
$0.2239
1000+
$0.2110
Related Products
Welcome back, may I help you?