
* Images are for reference only
WF-ZH1.5-3PWZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-ZH1.5-3PWZ
- JLCPCB Part #
- C53121278
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 1x3P 250V 2A 3 3.7mm 3P 4.55mm Brass PA66 Right Angle Tin 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0192
1000+
$0.0162
2000+
$0.0144
10000+
$0.0128
20000+
$0.0120
Related Products
Welcome back, may I help you?