
* Images are for reference only
W1501110-12PW2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501110-12PW2113
- JLCPCB Part #
- C42382387
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12 12P 19.5mm 1x12P 250V 2A 3.7mm 4.55mm Beige Brass PA66 Through Hole Tin UL94V-0 ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0386
500+
$0.0334
1000+
$0.0297
5000+
$0.0267
10000+
$0.0251
Related Products
Welcome back, may I help you?