
* Images are for reference only
W1501100-14PW2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501100-14PW2113
- JLCPCB Part #
- C42382403
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 14 14P 1x14P 22.5mm 250V 2A 3.7mm 4.55mm Beige Brass PA66 Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0530
500+
$0.0460
1000+
$0.0408
5000+
$0.0366
10000+
$0.0344
Related Products
Welcome back, may I help you?