
* Images are for reference only
B12720120-10PB0512-H43C24
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720120-10PB0512-H43C24
- JLCPCB Part #
- C51822922
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 10P 1A 4.3mm 500V Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
230+
$0.1526
690+
$0.1336
2300+
$0.1099
11500+
$0.0994
23000+
$0.0932
Welcome back, may I help you?