
* Images are for reference only
B20020130-10PB0514-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B20020130-10PB0514-H43C28
- JLCPCB Part #
- C51822894
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.5A 10P 2 2mm 2mm 2x5P 4.3mm Brass Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1301
150+
$0.1146
500+
$0.0952
2500+
$0.0865
5000+
$0.0814
Welcome back, may I help you?