
* Images are for reference only
B12710230-12PB0514-H10C23
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12710230-12PB0514-H10C23
- JLCPCB Part #
- C51822989
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 12P 1A 1mm 2 2x6P 3.9mm Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0632
150+
$0.0542
1000+
$0.0476
2000+
$0.0423
5000+
$0.0395
Welcome back, may I help you?