
* Images are for reference only
A25421110-14PB2114-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A25421110-14PB2114-H85C32
- JLCPCB Part #
- C50767102
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 14P 1kV 2 2.54mm 2.54mm 3A 5mm Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.2645
50+
$0.2068
220+
$0.1821
440+
$0.1514
2420+
$0.1377
5060+
$0.1293
Welcome back, may I help you?