
* Images are for reference only
A25421100-9PB2114-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A25421100-9PB2114-H85C32
- JLCPCB Part #
- C49840896
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1kV 2.54mm 2.5mm 3A 9P Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.1790
50+
$0.1387
150+
$0.1215
450+
$0.1000
2550+
$0.0903
4950+
$0.0847
Welcome back, may I help you?