
* Images are for reference only
HMC792ALP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC792ALP4ETR
- JLCPCB Part #
- C661890
- Package
- QFN-24-EP(4x4)
- Description
- 0Hz~6GHz 15.75dB 50Ω 715mW Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface QFN-24-EP(4x4) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$22.6113
10+
$21.5481
30+
$19.7084
100+
$18.1023
Related Products
Welcome back, may I help you?