
* Images are for reference only
AD7823YRM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7823YRM
- JLCPCB Part #
- C5580111
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10kHz 2.7V~5.5V 8 SPI、Serial port MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9311
200+
$4.3619
500+
$4.2168
1000+
$4.1443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?