
* Images are for reference only
HMC789ST89ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC789ST89ETR
- JLCPCB Part #
- C661263
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 125mA 18dB 25dBm 3.8dB 42dBm 5V 700MHz~2.8GHz Linearization design SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.9400
10+
$2.8804
30+
$2.8402
100+
$2.4954
Related Products
Welcome back, may I help you?