
* Images are for reference only
HMC578LC3BTR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC578LC3BTR
- JLCPCB Part #
- C661806
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+85℃ 23GHz~33GHz 5V Frequency Multiplier QFN-12-EP(3x3) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.5448
30+
$50.6531
Welcome back, may I help you?