
* Images are for reference only
HMC554ALC3B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC554ALC3B
- JLCPCB Part #
- C605257
- Package
- QFN-12-EP(2.9x2.9)
- Description
- -40℃~+85℃ 10GHz~20GHz 10GHz~20GHz 10dBm 20dBm 37dB 41dB 8.5dB 9.5dB QFN-12-EP(2.9x2.9) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$99.1743
30+
$94.2188
Related Products
Welcome back, may I help you?