
* Images are for reference only
REF191ESZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF191ESZ-REEL
- JLCPCB Part #
- C691017
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 2.048V 20uVp-p 30mA 3V~15V 45uA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2170
10+
$8.0082
30+
$7.8702
100+
$7.7305
Related Products
Welcome back, may I help you?