
* Images are for reference only
HMC311ST89ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC311ST89ETR
- JLCPCB Part #
- C661262
- Package
- SOT-89-3
- Description
- 0Hz~6GHz 13dBm 14.5dB 5V 5dB 74mA SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$5.4418
10+
$4.6573
30+
$4.1917
100+
$3.7197
500+
$3.5023
1000+
$3.4040
Related Products
Welcome back, may I help you?