
* Images are for reference only
AD8075ARUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8075ARUZ-REEL
- JLCPCB Part #
- C495042
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -5.5V~5.5V 1.6V/ns 10uV/℃ 11V 150uV 19.5nV/√Hz@100MHz 3 9.5uA Enable/shutdown function、ESD protection TSSOP-16 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9320
10+
$6.9141
30+
$6.2924
100+
$5.7738
500+
$5.7062
Related Products
Welcome back, may I help you?