
* Images are for reference only
7808
Extended
- Manufacturer
- HL(Haolin Elec)
- MFR.Part #
- 7808
- JLCPCB Part #
- C2689060
- Package
- TO-220
- Description
- 0℃~+150℃@(Tj) 1 1.5A 23V 2V@(1A) 4.3mA 52uV 72dB@(120Hz) 8V Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1879
150+
$0.1656
500+
$0.1380
2500+
$0.1256
5000+
$0.1182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?