
* Images are for reference only
ULN2003-000-16
Extended
- Manufacturer
- HITENX
- MFR.Part #
- ULN2003-000-16
- JLCPCB Part #
- C54565472
- Package
- SOP-16
- Description
- -40℃~+85℃ 1.35mA 2V 30V 500mA 65uA 70V Seven channels SOP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3995
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3995
In-stock Item Pricing
Qty Unit Price
1+
$0.0915
50+
$0.0729
150+
$0.0635
500+
$0.0566
2500+
$0.0511
4000+
$0.0482
Related Products
Welcome back, may I help you?