
* Images are for reference only
DF1BZ-34DP-2.5DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-34DP-2.5DSA
- JLCPCB Part #
- C5350294
- Package
- TH-34P
- Description
- -35℃~+85℃ 16 2 2.5mm 2.5mm 250V 2x16P 34P 3A Brass Through Hole Tin UL94V-0 White TH-34P Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.4423
10+
$1.2044
30+
$1.0741
100+
$0.9262
500+
$0.8603
1000+
$0.8313
Related Products
Welcome back, may I help you?