
* Images are for reference only
HLK-5LD12
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-5LD12
- JLCPCB Part #
- C50726573
- Package
- Plugin,25.4x25.4mm
- Description
- -25℃~+60℃ 0.1W 1 100V~430V 100mVp-p 12V 19mm 25.4mm 25.4mm 3kV 420mA 5W 75% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery 插件,25.4x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.0786
10+
$2.0319
30+
$2.0013
100+
$1.9707
Related Products
Welcome back, may I help you?