
* Images are for reference only
HLK-50M09C
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-50M09C
- JLCPCB Part #
- C53122354
- Package
- 插件,57.5x33.4mm
- Description
- -25℃~+60℃ 0.21W 1 100mVp-p 120V~350V 28mm 33.4mm 3kV 5.5A 50W 57.5mm 85VAC~265VAC 90% 9V AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery 插件,57.5x33.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$8.8703
10+
$7.6658
40+
$6.9318
80+
$6.3167
Welcome back, may I help you?