
* Images are for reference only
HLK-3M15BL
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-3M15BL
- JLCPCB Part #
- C52747924
- Package
- 插件,30.5x17.9mm
- Description
- -25℃~+60℃ 0.1W 1 120V~350V 15V 17.9mm 19.3mm 200mA 31.8mm 3W 3kV 50mVp-p 75% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery 插件,30.5x17.9mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.9884
10+
$1.6928
30+
$1.5081
100+
$1.3186
500+
$1.2335
1000+
$1.1966
Related Products
Welcome back, may I help you?