


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HI-LINK | |
| Package | SIP,30.5x16.5mm | |
| Output Current(Max) | 230mA | |
| Output Voltage Accuracy | ±0.2% | |
| Output Power | 2W | |
| Operating Temperature range | -25℃~+60℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Length | 30mm | |
| Voltage - Input(AC) | 90VAC~245VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 16mm | |
| Output Voltage | 9V | |
| Ripple Noise | 70mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLK-2M09 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HI-LINK | |
| Package | SIP,30.5x16.5mm | |
| Output Current(Max) | 230mA | |
| Output Voltage Accuracy | ±0.2% | |
| Output Power | 2W | |
| Operating Temperature range | -25℃~+60℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Length | 30mm | |
| Voltage - Input(AC) | 90VAC~245VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 16mm | |
| Output Voltage | 9V | |
| Ripple Noise | 70mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLK-2M09. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLK-2M09 datasheets or manufacturer documentation.
Datasheet: HLK-2M09 Datasheet (PDF)
The HLK-2M09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.