
* Images are for reference only
HLK-10LS12
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-10LS12
- JLCPCB Part #
- C53122299
- Package
- 插件,29.5x20.1mm
- Description
- -25℃~+60℃ 0.1W 1 100mVp-p 10W 10mm 120V~350V 12V 20.1mm 29.5mm 3kV 83% 830mA 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±0.3% 插件,29.5x20.1mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2833
10+
$1.2544
30+
$1.2351
100+
$1.2158
Welcome back, may I help you?