This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HHXE350ARA470MF61G-CAR

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
HHXE350ARA470MF61G-CAR
JLCPCB Part #
C2972724
Package
SMD,D6.3xL5.8mm
Description
1.4A 35V 47uF 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 979

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 979

In-stock Item Pricing

Qty Unit Price
1+ $0.3244
50+ $0.2575
150+ $0.2289
1000+ $0.1932
2000+ $0.1772
5000+ $0.1677

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons