
* Images are for reference only
HH 14P TYPE-C (Y018)
Extended
- Manufacturer
- HH
- MFR.Part #
- HH 14P TYPE-C (Y018)
- JLCPCB Part #
- C52209104
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10,000 Cycles 10.5mm 14P 20V 5A Black Female Type-C USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.2166
50+
$0.1713
150+
$0.1520
500+
$0.1178
2500+
$0.1071
5000+
$0.1005
Related Products
Welcome back, may I help you?