
* Images are for reference only
HH 6P TYPE-C (Y005)
Extended
- Manufacturer
- HH
- MFR.Part #
- HH 6P TYPE-C (Y005)
- JLCPCB Part #
- C52711238
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 Cycles 20V 3A 6.8mm 6P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0452
300+
$0.0392
1500+
$0.0337
4500+
$0.0302
10500+
$0.0284
Related Products
Welcome back, may I help you?