
* Images are for reference only
UC2842M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- UC2842M/TR
- JLCPCB Part #
- C5310815
- Package
- SOP-8
- Description
- -40℃~+85℃ 10V~30V 1A 47kHz~57kHz 97% Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2385
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2384
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1937
150+
$0.1821
500+
$0.1677
2500+
$0.1535
5000+
$0.1497
Related Products
Welcome back, may I help you?