
* Images are for reference only
HGX3232AECN
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGX3232AECN
- JLCPCB Part #
- C7432143
- Package
- DIP-16
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3265
25+
$0.2879
100+
$0.2413
500+
$0.2204
1000+
$0.2075
Related Products