
* Images are for reference only
TPA4861M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- TPA4861M/TR
- JLCPCB Part #
- C48983868
- Package
- SOP-8
- Description
- 0.08% 1 Pair Differential Inputs 1-Channel 1.9V~5.5V 2.9W×1@4Ω、1.72W×1@8Ω 2mA 80dB 98dB Automatic mute/no-noise switch、Enable/disable function Class AB SOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2437
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2437
In-stock Item Pricing
Qty Unit Price
1+
$0.3580
10+
$0.3147
30+
$0.2954
100+
$0.2714
500+
$0.2617
1000+
$0.2553
Related Products
Welcome back, may I help you?