
* Images are for reference only
MP1484ME/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MP1484ME/TR
- JLCPCB Part #
- C398142
- Package
- ESOP-8
- Description
- -20℃~+85℃ 1 340kHz 3A 4.75V~18V 925mV~15V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4536
10+
$0.3590
30+
$0.3174
100+
$0.2677
500+
$0.2260
1000+
$0.2132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?