
* Images are for reference only
HG24C02M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C02M/TR
- JLCPCB Part #
- C7432098
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2380
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0468
300+
$0.0405
2500+
$0.0360
5000+
$0.0323
10000+
$0.0303
Related Products
Welcome back, may I help you?