
* Images are for reference only
MIC39101M-3.3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MIC39101M-3.3/TR
- JLCPCB Part #
- C19193477
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 1 16V 1A 20mA 3.3V 630mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0693
10+
$0.8847
30+
$0.7819
100+
$0.6679
500+
$0.6166
1000+
$0.5941
Related Products
Welcome back, may I help you?