
* Images are for reference only
MIC29151S-3.3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MIC29151S-3.3/TR
- JLCPCB Part #
- C434484
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 26V 3.3V 600mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1046
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 978
In-stock Item Pricing
Qty Unit Price
1+
$0.6655
10+
$0.5330
30+
$0.4668
100+
$0.4006
500+
$0.3618
1000+
$0.3408
Related Products
Welcome back, may I help you?