
* Images are for reference only
LP5907MFX-3.0/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LP5907MFX-3.0/TR-HG
- JLCPCB Part #
- C53223759
- Package
- SOT-23-5
- Description
- -40℃~+150℃ 3V 50uA 6V 82dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0656
150+
$0.0571
500+
$0.0508
3000+
$0.0457
6000+
$0.0431
Welcome back, may I help you?