
* Images are for reference only
S-816A27AMC-BACT2G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-816A27AMC-BACT2G
- JLCPCB Part #
- C17319003
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100mV@(100mA) 16V 1A 2.7V 40uA Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5172
200+
$0.6056
500+
$0.5863
1000+
$0.5766
Welcome back, may I help you?