
* Images are for reference only
LM2576ME-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2576ME-5.0/TR
- JLCPCB Part #
- C7432245
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 3A 40V 50uA 52kHz 5V Buck Buck Built-in Fixed No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1611
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1602
In-stock Item Pricing
Qty Unit Price
1+
$0.4579
10+
$0.3564
30+
$0.3128
100+
$0.2580
500+
$0.2338
1000+
$0.2193
Related Products
Welcome back, may I help you?